| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-052 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-052 |
621-009-260-052
| Heilind Number: | EDA621-009-260-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-052 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, the perfect solution for efficient data transmission. This plug connector, featuring two rows for seamless integration, boasts a durable steel shell with nickel plating for optimal performance. With a gold flash contact plating, it ensures reliable conductivity. Designed for versatility, it offers a secure 4-40 Threaded Hole mount type and PC Tail termination method. With 9 positions and a 3A amperage rating, it meets your power and signal needs with ease. Whether in industrial or commercial settings, its wide operating temperature range of -55 to 85°C guarantees durability. Upgrade your connectivity with this essential component.

