| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-055 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-055 |
621-009-260-055
| Heilind Number: | EDA621-009-260-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-055 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Standard D-Sub Connector. Designed for optimal performance, this plug connector features a durable steel shell plated with nickel for enhanced longevity. With a 2-row configuration and 9 positions, it offers seamless integration for your electronic components. The PC tail termination method and gold flash contact plating ensure reliable signal transmission. Whether you're in a demanding industrial environment or a controlled office setting, this connector operates flawlessly in temperatures ranging from -55 to 85 °C. Trust in its M3 threaded hole mating retention type for secure connections. Perfect for a wide range of applications, this connector is a must-have for any setup requiring high-quality IO connectivity.

