| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-056 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-056 |
621-009-260-056
| Heilind Number: | EDA621-009-260-056 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-056 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This two-row, 9-position plug features a durable steel shell with nickel plating, ensuring long-lasting performance in challenging environments. With a termination method of PC Tail and gold flash contact plating, it guarantees secure and efficient connections. Operating smoothly in temperatures ranging from -55 to 85 °C, it's suitable for a wide range of industrial settings. The 4-40 threaded hole mount type and M3 threaded standoff mating retention type further enhance its versatility and ease of installation. Trust in our D-Sub Connector for seamless data transmission and power delivery.

