Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 621-009-260-511 |
Amperage: | 3 A |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Nickel |
Number of Positions: | 9 |
Mating Retention Type: | .120" Through Hole |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA621-009-260-511 |
Series: | 621 |
Contact Description: | .318" Footprint Contact |
Insulator Style/Material: | High Temp Insulator |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
621-009-260-511
Heilind Number: | EDA621-009-260-511 |
Manufacturer: | EDAC |
Manufacturer Number: | 621-009-260-511 |
ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. This plug connector features two rows for efficient data transfer, with a 3 A amperage rating ensuring steady power delivery. Designed for easy installation, it boasts a Through Hole mount type with PC Tail termination. The gold flash contact plating guarantees optimal signal conductivity, while the nickel shell plating offers durability. With 9 positions available, this connector is perfect for a variety of applications. Its steel shell material and wide operating temperature range of -55 to 85 °C make it suitable for even the most demanding environments. Trust in our D-Sub Connector for seamless and secure connections.