| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-515 |
621-009-260-515
| Heilind Number: | EDA621-009-260-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-515 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. Designed for efficiency and durability, this connector features a plug gender with two rows of nine positions each, ideal for high-density applications. With a through-hole mount type and PC tail termination method, installation is a breeze. The contact plating of gold flash ensures excellent conductivity, while the nickel shell plating offers corrosion resistance. Mating retention is guaranteed with M3 threaded holes. Constructed from sturdy steel, this connector can withstand harsh operating environments, with an impressive temperature range of -55 to 85°C. Trust in the quality and performance of this essential component for your projects.

