| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-516 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-516 |
621-009-260-516
| Heilind Number: | EDA621-009-260-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-516 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various applications. This plug connector, featuring two rows and a through-hole mount type, ensures secure and stable connections. With a 3A amperage rating and gold flash contact plating, it guarantees optimal conductivity. The nickel shell plating and steel shell material provide durability and longevity, even in harsh environments. Offering nine positions and M3 threaded standoff mating retention, it meets your connectivity needs with ease. Suitable for a wide range of operating temperatures from -55 to 85°C, it's perfect for industrial and commercial use. Upgrade your connectivity setup with this high-performance D-Sub Connector.

