| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-530 |
621-009-260-530
| Heilind Number: | EDA621-009-260-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-530 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a crucial component for seamless data transmission. Engineered for reliability, this plug connector features two rows of gold flash-plated contacts, ensuring efficient power delivery at up to 3A. Its robust steel shell with nickel plating guarantees durability in various environments, from -55 to 85°C. Designed for easy installation on PCBs, it boasts boardlocks and PC tail termination. With 9 positions for versatile connectivity, including a mating retention type with 4-40 threaded fixed standoff, this connector is a must-have in any electronic setup. Trust in its performance for secure and high-quality connections.

