| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-531 |
621-009-260-531
| Heilind Number: | EDA621-009-260-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-531 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for connecting electronic devices with precision and ease. With a robust design and high-quality materials like steel shell plating and gold flash contact plating, this connector ensures durable performance even in demanding environments. Featuring two rows and nine positions, it provides ample connectivity options for your applications. The boardlocks mount type and PC tail termination method offer secure attachment and efficient installation. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector is ideal for various industrial and commercial settings. Trust in its unmatched quality and versatility for seamless connectivity.

