| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-532 |
621-009-260-532
| Heilind Number: | EDA621-009-260-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-532 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic assembly needs. This high-quality plug boasts a robust construction, featuring two rows of 9 gold flash contacts for optimal signal transmission. With a durable steel shell plated in nickel, it ensures long-lasting performance in various environments. The convenient boardlock mount type and PC tail termination method streamline installation, while the 4-40 threaded hole mating retention type offers added security. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is essential for industrial applications. Upgrade your setup with this essential component for seamless data transfer and communication.

