| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-533 |
621-009-260-533
| Heilind Number: | EDA621-009-260-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-533 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for seamless data transmission. Featuring a two-row design and a durable steel shell, this connector offers secure boardlocks for easy installation. With PC Tail termination and gold flash contact plating, it ensures efficient signal transfer while withstanding harsh environments. The nickel shell plating and 4-40 Threaded Standoff mating retention type guarantee stability and longevity. With 9 positions and a 3A amperage rating, it meets the demands of high-performance applications. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile and essential component for any project.

