| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-535 |
621-009-260-535
| Heilind Number: | EDA621-009-260-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-535 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, an essential component for seamless data transmission. This Plug connector, with two rows of nine positions, ensures secure and reliable board-to-board connections. Featuring Boardlocks for easy mounting and PC Tail termination for efficient installation, it guarantees a stable and durable interface. With Gold Flash contact plating and Nickel shell plating, it offers superior conductivity and corrosion resistance. The steel shell material and M3 Threaded Hole mating retention type provide added durability and security in industrial environments. Operating flawlessly in temperatures ranging from -55 to 85°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.

