| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-536 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-536 |
621-009-260-536
| Heilind Number: | EDA621-009-260-536 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-536 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile solution designed for seamless integration. With a 3 A amperage rating and durable steel shell material, this connector ensures reliable performance in diverse applications. Featuring a plug gender and two rows for efficient signal transmission, it offers 9 positions for ample connectivity options. The PC Tail termination method and gold flash contact plating guarantee secure and stable connections. Convenient boardlocks and M3 threaded standoff mating retention type make installation a breeze. With a wide operating temperature range of -55 to 85 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity experience with our high-quality D-Sub Connector.

