| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-540 |
621-009-260-540
| Heilind Number: | EDA621-009-260-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-540 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. This Plug connector features a durable steel shell with nickel plating, ensuring longevity and secure connections. With two rows and nine positions, it offers ample versatility for your projects. The PC Tail termination method and gold flash contact plating guarantee efficient signal transmission. Designed for industrial environments, it operates smoothly in temperatures ranging from -55 to 85°C. Trust in this essential component for seamless data transfer.

