621-009-260-541

Heilind Number:EDA621-009-260-541
Manufacturer:EDAC
Manufacturer Number:621-009-260-541
ECAD Model:
3D Model

Description:

621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-009-260-541
Amperage:3 A
Gender:Plug
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:9
Mating Retention Type:.120" Through Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA621-009-260-541

Detailed Description

Enhance your connectivity with our Standard D-Sub Connector, designed for seamless integration in electronic devices. This two-row plug features durable Boardlocks for secure mounting, while its PC Tail termination method ensures reliable performance. With gold flash contact plating and nickel shell plating, it guarantees optimal conductivity and longevity. The 9-position connector, with a 3A amperage rating, is ideal for various applications. Its steel shell and -55 to 85°C operating temperature range make it suitable for demanding environments. Upgrade your connectivity solutions with this essential component.