| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-542 |
621-009-260-542
| Heilind Number: | EDA621-009-260-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-542 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Standard D-Sub Connector. Designed for optimal performance, this plug connector features two rows for efficient signal transmission. With a durable steel shell and gold flash contact plating, it ensures reliability in any application. The PC tail termination method and boardlocks mount type make installation a breeze. Suitable for a wide range of environments, it can withstand temperatures ranging from -55 to 85°C. Perfect for use in industrial, commercial, or residential settings, this connector is a versatile and essential component for your connectivity needs.

