| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-543 |
621-009-260-543
| Heilind Number: | EDA621-009-260-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-543 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. This plug connector features a durable steel shell with nickel plating, ensuring robust performance in various environments. With 9 positions and 2 rows, it offers ample connectivity options for your applications. The contact plating of gold flash guarantees excellent conductivity, while the PC Tail termination method simplifies installation on your board. Rated for 3A of current and designed to withstand temperatures from -55 to 85°C, this connector is ideal for industrial and commercial use. Its included 4-40 threaded standoff provides secure mating retention, making it a versatile and dependable choice for your projects.

