| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-545 |
621-009-260-545
| Heilind Number: | EDA621-009-260-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-545 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, perfect for a wide range of applications. This high-quality plug features two rows for efficient data transmission, with a durable boardlocks mount type ensuring secure installation. Its PC Tail termination method and gold flash contact plating guarantee reliable conductivity, while the nickel shell plating offers lasting protection against corrosion. With nine positions available, this connector is ideal for complex connections. The M3 threaded hole mating retention type adds further stability, making it suitable for industrial use. Crafted from sturdy steel and designed to withstand extreme temperatures ranging from -55 to 85°C, it's a dependable choice for various environments. Upgrade your connectivity solutions with this essential component.

