| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-546 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-546 |
621-009-260-546
| Heilind Number: | EDA621-009-260-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-546 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Standard D-Sub Connector, a reliable and high-performance solution for various applications. This two-row plug features Boardlocks for secure mounting, with PC Tail termination ensuring easy installation. Gold Flash contact plating guarantees optimal signal conductivity, while Nickel shell plating offers durability. With nine positions and a 3A amperage rating, it provides ample connectivity for your needs. The gendered design and M3 Threaded Standoff mating retention type further enhance its functionality. Constructed from robust steel, it can withstand harsh operating conditions, with an impressive temperature range of -55 to 85°C. Upgrade your connectivity with this essential component.

