| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-550 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-550 |
621-009-260-550
| Heilind Number: | EDA621-009-260-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-550 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable and essential component for your connectivity needs. With a 3A amperage rating, this plug connector features two rows of 9 positions, perfect for secure and efficient data transmission. Its durable steel shell with nickel plating ensures longevity, while gold flash contact plating guarantees optimal signal conductivity. Designed for easy installation, it utilizes a 4-40 threaded hole mount and PC tail termination method. Operating efficiently in a wide temperature range from -55 to 85°C, this connector is ideal for various industrial and commercial applications. Trust in its quality and performance for seamless connectivity solutions.

