| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-551 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-551 |
621-009-260-551
| Heilind Number: | EDA621-009-260-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-551 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable and essential component for your connectivity needs. With a sturdy steel shell and nickel plating, this connector ensures durability and longevity in various applications. Featuring two rows of 9 positions each, it offers ample connectivity options. The plug design and 4-40 threaded hole mount type make installation a breeze. Gold flash contact plating guarantees optimal signal transmission, while the PC tail termination method ensures secure connections. With a maximum amperage of 3A and an operating temperature range of -55 to 85 °C, this connector is suitable for demanding environments. Whether you're building industrial machinery or electronic devices, trust in the quality and performance of our D-Sub Connector.

