| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-552 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-552 |
621-009-260-552
| Heilind Number: | EDA621-009-260-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-552 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This Plug connector features two rows for efficient data transmission, with a durable 4-40 Threaded Hole mount type for secure installation. Its PC Tail termination method ensures a stable connection, while gold flash contact plating and nickel shell plating guarantee optimal conductivity and longevity. With nine positions available, this connector is versatile and compatible with a wide range of devices. Constructed with steel shell material, it can withstand harsh operating environments with an impressive temperature range of -55 to 85 °C. Upgrade your connectivity with this high-quality D-Sub Connector.

