| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-553 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-553 |
621-009-260-553
| Heilind Number: | EDA621-009-260-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-553 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution designed for seamless data transmission. This two-row plug features a 4-40 Threaded Hole mount type, ensuring secure attachment in any application. With PC Tail termination and Gold Flash contact plating, it guarantees efficient signal transfer with minimal interference. Constructed with durable steel shell material and Nickel plating, it offers long-lasting performance in harsh environments. Boasting 9 positions and 3A amperage, it accommodates diverse connection needs. The 4-40 Threaded Standoff mating retention type further enhances stability. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a must-have for industrial and commercial setups requiring dependable I/O connections. Elevate your connectivity standards with this essential component.

