| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-555 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-555 |
621-009-260-555
| Heilind Number: | EDA621-009-260-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-555 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, offering a reliable solution for your electronic connections. This plug connector, featuring two rows for optimal functionality, is designed for seamless integration into your systems. With a 3 A amperage rating, it ensures efficient power transmission. The PC Tail termination method and 4-40 Threaded Hole mount type provide secure and durable attachment. Gold Flash contact plating and Nickel shell plating guarantee high conductivity and corrosion resistance. With 9 positions and M3 Threaded Hole mating retention, it offers versatility in various applications. Crafted from steel, its robust shell material ensures longevity even in harsh environments. Operating between -55 and 85 °C, it is suitable for a wide range of conditions. Upgrade your connectivity setup with this essential component.

