| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-556 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-556 |
621-009-260-556
| Heilind Number: | EDA621-009-260-556 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-556 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector. This essential component features a durable steel shell plated with nickel for longevity and reliable performance. With a 4-40 Threaded Hole mount type and PC Tail termination method, it ensures secure and efficient connections. The 2-row design with 9 positions allows for versatile applications, while the gold flash contact plating guarantees excellent conductivity. Operating seamlessly in temperatures ranging from -55 to 85 °C, it's ideal for a wide range of environments. Designed as a plug with a mating retention type of M3 Threaded Standoff, it's easy to install and ensures a stable connection. Upgrade your setup with this high-quality connector for seamless data transmission.

