| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-010 |
621-009-268-010
| Heilind Number: | EDA621-009-268-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-010 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. With a gender of plug and two rows of pins, it ensures secure and efficient connections. Featuring a through-hole mount type with PC tail termination, installation is simple and durable. The gold flash contact plating and nickel shell plating guarantee optimal conductivity and corrosion resistance. With nine positions and a 3A amperage rating, it is suitable for various applications. The steel shell material and 4-40 threaded fixed standoff mating retention type ensure durability and stability, even in harsh environments. Operating temperature range of -55 to 85 °C further enhances its versatility. Trust in this connector for seamless data and power transmission in your projects.

