| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-011 |
621-009-268-011
| Heilind Number: | EDA621-009-268-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-011 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable and versatile solution for various electronic applications. Featuring a durable steel shell plated with nickel for optimal performance, this connector is designed for through-hole mounting with a PC tail termination method. With a 2-row, 9-position configuration, it offers seamless integration for your connectivity needs. The gold flash contact plating ensures efficient signal transmission, while the mating retention type provides secure connections. Operating in a wide temperature range from -55 to 85 °C, this connector is suitable for use in diverse environments. Upgrade your setup with this essential component for seamless data transfer.

