| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-015 |
621-009-268-015
| Heilind Number: | EDA621-009-268-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-015 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Standard D-Sub Connector, a vital component for efficient data transfer. Designed for reliability, it features a rugged steel shell with nickel plating for durability. With PC Tail termination and gold flash contact plating, it ensures secure and high-performance connections. This 9-position connector, with a dual-row design, is suitable for a variety of applications. Its M3 Threaded Hole mating retention type guarantees stable mating with compatible devices. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a dependable choice for demanding environments. Upgrade your setup with this essential connector for seamless data transmission.

