| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-016 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-016 |
621-009-268-016
| Heilind Number: | EDA621-009-268-016 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-016 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This plug-type connector features two rows of 9 positions, ensuring seamless data transmission. With a robust steel shell and nickel plating, it guarantees durability in any environment. The gold flash contact plating provides optimal signal integrity, while the PC tail termination method simplifies installation. Operating within a wide temperature range of -55 to 85°C, it's suitable for industrial and commercial use. Mating retention is secured with an M3 threaded standoff, offering stability in high-vibration settings. Trust in this connector for efficient and secure connections in your projects.

