| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-031 |
621-009-268-031
| Heilind Number: | EDA621-009-268-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-031 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a must-have for seamless data transmission. Crafted with precision and durability in mind, this connector features a dual-row design with 9 positions, ideal for a variety of applications. The plug gender ensures a secure fit, while the Boardlocks mount type and PC Tail termination method guarantee easy installation. With contact plating in Gold Flash and shell plating in Nickel, you can trust in reliable performance. The mating retention type of .120" Through Hole adds an extra level of stability, and the steel shell material ensures long-lasting quality. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is a versatile solution for all your connectivity needs. Upgrade your setup with this essential component.

