| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-032 |
621-009-268-032
| Heilind Number: | EDA621-009-268-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-032 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our premium Standard D-Sub Connector. Designed for optimal performance, this connector features a durable steel shell with nickel plating and gold flash contact plating, ensuring reliable signal transmission. With a sleek plug design and two rows of nine positions, it offers seamless integration into your boardlocks setup. The 4-40 threaded hole mating retention type provides added security, while the PC tail termination method facilitates easy installation. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is built to withstand even the harshest conditions. Elevate your electronic connections with this high-quality component.

