| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-033 |
621-009-268-033
| Heilind Number: | EDA621-009-268-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-033 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Standard D-Sub Connector, a reliable essential for seamless data transmission. This plug, featuring two rows for enhanced functionality, boasts a sturdy Boardlocks mount type and efficient PC Tail termination method. With Gold Flash contact plating and Nickel shell plating, durability and conductivity are guaranteed. Its 9 positions cater to diverse connectivity needs, while the 4-40 Threaded Standoff mating retention type ensures secure attachment. Crafted from robust steel and operable in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for various applications in the realm of IO connectivity. Upgrade your setups with this essential component, offering both quality performance and longevity.

