| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-036 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-036 |
621-009-268-036
| Heilind Number: | EDA621-009-268-036 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-036 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Standard D-Sub Connector, a vital component for seamless data transmission. This Plug connector features durable Boardlocks for secure mounting, while its PC Tail termination method ensures reliable performance. With Gold Flash contact plating and Nickel shell plating, it guarantees optimal conductivity and corrosion resistance. Its 2-row design with 9 positions accommodates multiple connections, making it versatile for various applications. The inclusion of M3 Threaded Standoff mating retention type provides additional stability. Crafted from sturdy steel, it can withstand harsh environments with an operating temperature range of -55 to 85 °C. Upgrade your setup with this essential connector for efficient and lasting connectivity.

