| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-040 |
621-009-268-040
| Heilind Number: | EDA621-009-268-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-040 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this standard D-Sub Connector, featuring a 2-row design for efficient signal transmission. With a 3A amperage rating, it ensures reliable power delivery. The gold flash contact plating guarantees optimal conductivity, while the nickel shell plating offers durability. Mount it securely with boardlocks and PC tail termination. The 9-position connector with a plug gender is perfect for various applications. Operating smoothly in temperatures ranging from -55 to 85°C, it's a versatile solution for your connectivity needs. Featuring a steel shell material and 4-40 threaded fixed standoff mating retention type, this connector is built to last. Upgrade your setups with this essential component.

