| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-042 |
621-009-268-042
| Heilind Number: | EDA621-009-268-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-042 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a vital component for secure and reliable data transmission. This two-row plug features 9 positions and boardlock mount type, ensuring stability in your connections. With a durable steel shell plated in nickel, it offers longevity and protection in various environments. The PC tail termination method and gold flash contact plating guarantee efficient signal transfer. Meeting industry standards, it operates flawlessly in temperatures ranging from -55 to 85 degrees Celsius. Designed for convenience, its mating retention type includes a 4-40 threaded hole. Upgrade your system with this essential connector for seamless communication.

