| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-045 |
621-009-268-045
| Heilind Number: | EDA621-009-268-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-045 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Standard D-Sub Connector, designed for optimal performance in a variety of applications. With a compact yet durable construction, this connector features two rows for efficient signal transmission. The PC Tail termination method ensures secure attachment to your device, while the gold flash contact plating guarantees reliable conductivity. Its nickel-plated steel shell provides excellent durability in harsh environments, meeting industrial standards for quality and performance. With a wide operating temperature range of -55 to 85°C, this connector is suitable for use in diverse settings. Whether you're a professional in the field or a DIY enthusiast, our D-Sub Connector is the perfect choice for seamless connectivity. Elevate your projects with this essential electronic component.

