| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-046 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-046 |
621-009-268-046
| Heilind Number: | EDA621-009-268-046 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-046 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Standard D-Sub Connector, a reliable and efficient solution for your electronic devices. This high-quality connector features two rows for seamless integration, with a durable steel shell ensuring long-lasting performance. The PC Tail termination method guarantees a secure connection, while the gold flash contact plating and nickel shell plating provide excellent conductivity and resistance to corrosion. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is perfect for a wide range of applications. Whether for industrial equipment or computer peripherals, trust in the power of our D-Sub Connector for all your connectivity needs.

