| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-050 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-050 |
621-009-268-050
| Heilind Number: | EDA621-009-268-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-050 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for seamless integration in various applications. This plug connector features a robust construction with two rows of pins, ensuring reliable performance. With a 3A amperage rating, it can handle power and data transfer with ease. The 4-40 threaded hole mount type offers secure installation, while the PC tail termination method simplifies wiring. Gold flash contact plating and nickel shell plating guarantee efficient signal transmission and corrosion resistance. With 9 positions and a 4-40 threaded fixed standoff mating retention type, this connector provides stable connections. Crafted from durable steel, it can withstand harsh operating conditions from -55 to 85°C. Perfect for industrial or commercial use, it's a vital component in any connectivity setup.

