| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-051 |
621-009-268-051
| Heilind Number: | EDA621-009-268-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-051 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, an essential component for seamless data transmission. Engineered for reliability, this plug connector features two rows and a durable 4-40 threaded hole mount type, ensuring secure installation. With a termination method of PC Tail and contact plating of Gold Flash, it guarantees optimal signal conductivity. The nickel-plated steel shell offers robust protection, while its 9 positions accommodate multiple connections. Designed for versatility, it operates flawlessly in a temperature range of -55 to 85 °C. Elevate your electronic setups with this high-performance connector.

