| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-055 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-055 |
621-009-268-055
| Heilind Number: | EDA621-009-268-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-055 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for seamless data transmission. This high-quality plug features a durable steel shell with nickel plating, ensuring reliable performance in diverse environments. With a 4-40 threaded hole mount type and PC tail termination method, installation is straightforward. Its two rows of nine gold flash plated contacts offer optimal conductivity, while the M3 threaded hole mating retention type provides added security. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile solution for various applications. Upgrade your setup with this essential component for efficient and secure connections.

