| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-056 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-056 |
621-009-268-056
| Heilind Number: | EDA621-009-268-056 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-056 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this Standard D-Sub Connector, a vital component for efficient data transmission. Designed for high-performance applications, this connector features a durable steel shell with nickel plating, ensuring robustness and longevity. With a 4-40 threaded hole mount type and PC tail termination method, installation is straightforward and secure. Its two-row design accommodates 9 positions, ideal for complex connections. The gold flash contact plating guarantees reliable signal transmission, even in demanding environments. Meeting stringent quality standards, this connector operates flawlessly in a wide temperature range from -55 to 85°C. Trust in its M3 threaded standoff mating retention type for added stability. Elevate your connectivity solutions with this essential component.

