| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-510 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-510 |
621-009-268-510
| Heilind Number: | EDA621-009-268-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-510 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Standard D-Sub Connector. Designed for seamless integration into electronic systems, this connector features a durable steel shell with nickel plating for reliable performance in various environments. With a PC Tail termination method and gold flash contact plating, it ensures secure and efficient signal transmission. The two-row, 9-position design, along with a 4-40 threaded fixed standoff mating retention type, offers stability and ease of use. Operating between -55°C to 85°C, it guarantees consistent functionality even in extreme conditions. Trust in this connector for dependable connectivity solutions in your applications.

