| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-511 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-511 |
621-009-268-511
| Heilind Number: | EDA621-009-268-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-511 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. This plug-type connector is designed for seamless integration with a through-hole mounting method, featuring PC tail termination for efficient installation. With a rugged steel shell and nickel plating, it ensures durability in various environments. Gold flash contact plating guarantees optimal conductivity, while its 2-row design with 9 positions offers ample connectivity options. Operating within a wide temperature range from -55 to 85°C, it's suitable for diverse applications in industrial and commercial settings. Trust in the quality of our D-Sub Connector for secure and high-performance connections.

