| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-512 |
621-009-268-512
| Heilind Number: | EDA621-009-268-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-512 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, meticulously designed for seamless integration in various electronic applications. This high-performance connector boasts a durable steel shell with nickel plating, ensuring optimal signal transmission and longevity. Featuring two rows of nine gold flash-plated contacts, it guarantees reliable and efficient power delivery at a maximum amperage of 3A. With a plug gender and through-hole mount type, installation is convenient and secure. The PC tail termination method offers versatile connectivity options, while the 4-40 threaded hole mating retention type ensures stability in demanding environments. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for mission-critical systems. Elevate your connectivity solutions with this essential component.

