| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-516 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-516 |
621-009-268-516
| Heilind Number: | EDA621-009-268-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-516 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable and versatile solution for various applications. This plug connector features a dual-row design for efficient signal transmission, with PC Tail termination ensuring secure and durable connections. With a contact plating of Gold Flash and nickel shell plating, it guarantees optimal conductivity and corrosion resistance. Its steel shell material and M3 Threaded Standoff mating retention type offer robust construction and stability in use. Operating flawlessly in a wide temperature range from -55 to 85 °C, it's suitable for even the most demanding environments. Upgrade your connectivity setup with this high-performance D-Sub connector.

