| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-530 |
621-009-268-530
| Heilind Number: | EDA621-009-268-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-530 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Standard D-Sub Connector. This essential component features a durable steel shell plated with nickel, ensuring reliable performance in any environment. With gold flash contact plating, it guarantees seamless conductivity. Designed for efficiency, it offers two rows of nine positions, accommodating various applications. Its PC tail termination method and boardlocks mount type make installation a breeze. The plug gender and 3A amperage rating further enhance its versatility. Meeting stringent industry standards, this connector is ideal for demanding applications in challenging operating environments, with a wide temperature range of -55 to 85°C. Perfect for use in IO Connectors, D-Sub Connectors, and more, it's a must-have for your connectivity needs.

