| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-532 |
621-009-268-532
| Heilind Number: | EDA621-009-268-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-532 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for your electronic assembly needs. This two-row, plug-type connector boasts high performance with a 3A amperage rating, ensuring secure power transmission. Featuring a durable steel shell with nickel plating, it offers robust protection and longevity. The PC Tail termination method and gold flash contact plating guarantee efficient signal transfer. With 9 positions and a 4-40 threaded hole mating retention type, it enables easy and secure connections. Operating flawlessly in a wide temperature range from -55 to 85°C, this connector is perfect for industrial and commercial applications. Upgrade your setup with this essential component for seamless data and power transmission.

