| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-535 |
621-009-268-535
| Heilind Number: | EDA621-009-268-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-535 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Standard D-Sub Connector, a vital component for your electronic devices. Designed for optimal performance, this connector features a Plug gender and two rows for efficient data transmission. With a durable Steel shell and reliable PC Tail termination method, it ensures secure and stable connections in any application. Gold Flash contact plating and Nickel shell plating offer enhanced conductivity and corrosion resistance, while the M3 Threaded Hole mating retention type provides added security. Operating smoothly in a wide temperature range of -55 to 85°C, this connector is a dependable choice for your connectivity needs.

