| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-536 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-536 |
621-009-268-536
| Heilind Number: | EDA621-009-268-536 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-536 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Upgrade your connectivity with this high-performance Standard D-Sub Connector. Featuring a gendered plug design with two rows of nine positions, it ensures seamless data transmission. With a 3A amperage rating, it guarantees reliable power delivery. The PC Tail termination method and gold flash contact plating provide optimal signal integrity, while the sturdy steel shell with nickel plating ensures durability. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -55 to 85°C. Perfect for use in industrial settings, it offers secure boardlocks and M3 threaded standoff mating retention for added stability. Stay connected with confidence using this premium D-Sub Connector.

