| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-540 |
621-009-268-540
| Heilind Number: | EDA621-009-268-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-540 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile and durable plug designed for seamless integration into your electronic projects. With a 3A amperage rating, it ensures reliable power transmission. Featuring two rows of nine positions, it offers ample connectivity options. The PC Tail termination method guarantees secure and efficient installation. Enhanced with Gold Flash contact plating and Nickel shell plating, this connector delivers optimal signal conductivity and corrosion resistance. Its steel shell construction and 4-40 Threaded Fixed Standoff mating retention type ensure long-lasting performance, even in harsh environments. Operating flawlessly in temperatures ranging from -55 to 85°C, it's the perfect choice for industrial and commercial applications. Upgrade your IO connectivity with this essential component.

