| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-541 |
621-009-268-541
| Heilind Number: | EDA621-009-268-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-541 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a versatile solution for various applications. This plug-type connector features two rows, ensuring efficient data transfer. With a durable steel shell and PC Tail termination method, it offers reliable performance. Gold Flash contact plating and nickel shell plating guarantee optimal signal conductivity. Designed for ease of installation with boardlocks, it is suitable for industrial environments with an operating temperature range of -55 to 85 °C. Mating retention type .120" Through Hole ensures secure connections. With nine positions, it accommodates multiple connections, making it an essential component in your setup.

